Kärcher 2.445-244.0 Home & Garden Brush Strip 3 pc Nylon Bristle Tape

MPN
2.445-244.0
Brand
Karcher
EAN-13
4054278846149
Order Code
04-5192
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The Kärcher Home & Garden 2.445-244.0 brush strip 3 pc(s) is designed for effective cleaning tasks. Manufactured by Kärcher Home & Garden, it features durable bristles for enhanced performance. Ideal for use on a variety of surfaces, it ensures thorough cleaning in domestic settings.
Type Cleaning Brush / Pad
Dim (L x W x H) 315 x 75 x 18 mm
Height 18mm
Length 315mm
Weight 0.2kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot