Kärcher 2.445-034.0 Battery 18V/2.5Ah Li-Ion LCD Display for Real-Time Status

MPN
2.445-034.0
Brand
Karcher
EAN-13
4054278511740
Order Code
04-5184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 04/12/2026

The Kärcher Home & Garden 2.445-034.0 Tool battery is an 18 V, 2.5 Ah lithium-ion power source designed for use in various home and garden power tools. Known for its reliability and efficiency, this battery is ideal for both residential and light professional applications. Its compact design ensures easy installation and compatibility with a range of Kärcher Home & Garden equipment.
Type Tool battery
Battery Voltage 18 V
Capacity 2.5Ah
Dim (L x W x H) 133 x 88 x 50 mm
Height 50mm
Length 133mm
Misc Attribute BATTERY POWER 18/25
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Weight 0.6kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot