Kärcher 2.445-031.0 Home & Garden 36V 5Ah Li-ion Battery w/LCD Display

MPN
2.445-031.0
Brand
Karcher
EAN-13
4054278509037
Order Code
04-5181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £191.49 £162.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Kärcher Home & Garden's 36 V 5 Ah Li-ion battery, model 2.445-031.0, is designed for power tools. This tool battery offers reliable and long-lasting energy for home and garden equipment. It is typically used to power high-performance outdoor tools, enhancing efficiency and convenience.
Type Tool battery
Battery Voltage 36 V
Capacity 5Ah
Dim (L x W x H) 133 mm x 88 mm x 118 m
Height 118m
Length 133mm
Misc Attribute BATTERY POWER 36/50
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Weight 1.5kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot