Kärcher 2.445-030.0 Battery 36V 2.5Ah Li-ion with LCD Real Time Tech

MPN
2.445-030.0
Brand
Karcher
EAN-13
4054278543161
Order Code
04-5180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £126.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Kärcher Home & Garden's BATTERY POWER 36/25 is a 36 V, 2.5 Ah lithium-ion tool battery. This power tool battery is designed for reliable performance and extended run times. It is ideal for use across a range of home and garden applications.
Type Tool battery
Battery Voltage 36 V
Capacity 2.5Ah
Dim (L x W x H) 133 x 88 x 72 mm
Height 72mm
Length 133mm
Misc Attribute BATTERY POWER 36/25
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Weight 0.9kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot