Karcher 17663620 S 4 Twin Sweeper

MPN
17663620
Brand
Karcher
EAN-13
4054278920511
Order Code
98-1115
Country of Origin
Lithuania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £127.02 £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Kärcher S 4 Twin Sweeper makes light work of all your sweeping tasks, from petals in spring to autumn leaves and winter grit. It collects the sweepings in its 20 litre waste hopper, achieving superb results all around the home and garden.

Twin long-bristled side brushes give this effective machine a sweeping width of 680mm, allowing it to effortlessly sweep up to 2400m² an hour. It cleans right up to the edges, and the side brushes attach without the need for tools.

To allow you to work comfortably, the push handle can be adjusted to the exact height you require, so it's kinder to your back. It's also easy to carry and store, collapsing away to save space when needed and with no need to stoop. The waste container can be emptied without coming into contact with the dirt.

Specification:

Max. Area Performance: 2400m²/hr.
Working Width with Side Brush: 680mm
Waste Container: 20 litre
Weight: 10.2kg


Reviews

Be the first to submit a review

Trustpilot