Karcher 16794210 K 4 Classic Pressure Washer 130 bar 240V

MPN
16794210
Brand
Karcher
EAN-13
4066529051127
Order Code
98-1105
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Karcher K 4 Classic Pressure Washer has an area performance of 30 m²/h, is ideally suited to regular cleaning of moderate levels of dirt (small cars, garden fences, bicycles, etc.). It can be stowed effortlessly anywhere and transported easily thanks to its compact dimensions. Yet it still offers the full performance of a pressure washer. Plus, the height-adjustable aluminium telescopic handle ensures the pulling height is always comfortable.

Supplied with:

1 x Vario Power Spray Lance.
1 x Dirt Blaster Lance.
1 x G 120 Q High-pressure Gun.
1 x 6m High-Pressure Hose.
1 x Garden Hose Adaptor A3/4in.

Specifications:

Max. Pressure: 130 bar.
Flow Rate: 420 L/hr.
Max. Water Feed Temperature: 40°C.
Hose Length: 6m.
Weight: 4.6kg (machine).


Operating Pressure 130bar

Reviews

Be the first to submit a review

Trustpilot