Karcher 16762230 K 3 Classic Pressure Washer 120 bar 240V

MPN
16762230
Brand
Karcher
EAN-13
4066529066336
Order Code
98-1097
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Karcher K 3 Classic Pressure Washer is suitable for occasional use on light dirt on garden furniture, gardening tools, bicycles and elsewhere around the home. The area performance is 25 m²/h. Despite its compact proportions, the K 3 Classic still delivers the full power of a pressure washer. Plus, its aluminium telescopic handle ensures it can be stowed away to save space and is extremely portable and flexible.

Supplied with:

1 x Vario Power Spray Lance.
1 x Dirt Blaster Lance.
1 x G 120 Q High-pressure Gun.
1 x 6m High-Pressure Hose.
1 x Garden Hose Adaptor A3/4in.

Specifications:

Max. Pressure: 120 bar.
Flow Rate: 380 L/hr.
Max. Water Feed Temperature: 40°C.
Hose Length: 6m.
Weight: 4.2kg (machine).


Operating Pressure 120bar

Reviews

Be the first to submit a review

Trustpilot