Karcher 16280020 WD 2 Plus Wet & Dry Vacuum 1000W 240V

MPN
16280020
Brand
Karcher
EAN-13
4054278653884
Order Code
98-1117
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kärcher WD 2 Plus Wet & Dry Vacuum stands up to the most stubborn dirt around your car, garage and garden, effortlessly switching between wet and dry pick-up for everything from dust to heavy rubble. Its mighty 1000W motor delivers extreme suction power.
The machine's compact size saves space in the garage, while onboard storage for all parts keeps everything you need conveniently to hand as you work.

Supplied with:

1 x Suction Hose 1.8m.
2 x Suction Tubes.
1 x Wet & Dry Floor Tool.
1 x Cartridge Filter.

Specifications:

Suction Power: 1000W.
Capacity Wet/Dry: 12 litres.
Power Cable: 4m.
Weight: 4.2kg (machine), 5.3kg (with accessories).


Reviews

Be the first to submit a review

Trustpilot