Kärcher 1.644-011.0 Home & Garden PCL 3-18 Patio Cleaner 18V Battery-Operated

MPN
1.644-011.0
Brand
Karcher
EAN-13
4054278883144
Order Code
04-5136
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £243.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/11/2026

The Kärcher Home & Garden PCL 3-18 1.644-011.0 Patio cleaner is a battery-operated device for outdoor cleaning tasks. It features efficient brush technology, providing effective cleaning for patios and other outdoor surfaces. Typical applications include cleaning decking, tiles, and driveways.
Type Patio Cleaner
Dim (L x W x H) 363 x 307 x 1324 mm
Height 1324mm
Length 363mm
Operating type Battery
Operating Voltage 18V
Weight 4kg
Width 307mm
Working width 300mm

Reviews

Be the first to submit a review

Trustpilot