Kärcher 1.644-010.0 PCL 3-18 Patio Cleaner Battery-Operated Easy Hose Connect

MPN
1.644-010.0
Brand
Karcher
EAN-13
4054278883137
Order Code
04-5135
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £171.44
10+ £166.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/11/2026

Kärcher Home & Garden's PCL 3-18 1.644-010.0 patio cleaner is a robust cleaning tool designed for effective outdoor surface maintenance. It features rotating rollers that efficiently remove dirt and debris from patios and decking. This product is ideal for homeowners looking to maintain and revitalise their garden spaces with minimal effort.
Type Patio Cleaner
Dim (L x W x H) 363 x 307 x 1324 mm
Height 1324mm
Length 363mm
Operating type Battery
Weight 4kg
Width 307mm
Working width 300mm

Reviews

Be the first to submit a review

Trustpilot