Kärcher 1.644-000.0 Home & Garden PCL 4 Patio Cleaner Rotating Brushes

MPN
1.644-000.0
Brand
Karcher
EAN-13
4054278505510
Order Code
04-5134
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £191.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 20/11/2026

The Kärcher Home & Garden PCL 4 patio cleaner is a versatile cleaning tool designed for efficient and thorough cleaning of outdoor surfaces. It operates at 230 V, making it suitable for home garden use. This patio cleaner is ideal for removing stubborn dirt and grime from patios and paths, enhancing outdoor aesthetics.
Type Patio Cleaner
Dim (L x W x H) 350 x 307 x 1281 mm
Height 1281mm
Length 350mm
Operating Voltage 230V
Power 600W
Rack size 483 mm (19")
Weight 5kg
Width 307mm
Working width 300mm

Reviews

Be the first to submit a review

Trustpilot