Kärcher 1.528-133.0 T 9/1 BP Dry Vac 9L Wireless Noise-Free No Battery

Image Representative of Range

Kärcher 1.528-133.0 T 9/1 BP Dry Vac 9L Wireless Noise-Free No Battery

MPN
1.528-133.0
Brand
Karcher
EAN-13
4054278680354
Order Code
04-5605
Country of Origin
Romania
View Full Product Range (3)

Discontinued


Kärcher Professional manufactures the T 9/1 Bp, a 9-litre dry vacuum cleaner designed for efficient and cordless cleaning. This model, identified by the part number 1.528-133.0, does not include a battery, which allows flexibility in power source options. It is ideal for commercial or professional environments where portability and ease of use are essential.
Type Dry vac
Capacity 9l
Dimensions (L x W x H) 420 x 325 x 385 mm
Height 385mm
Length 420mm
Material (container) Plastic
Max. air volume 40 l/s
Power socket No
Weight 8.2kg
Width 325mm

Trustpilot