Kärcher 1.527-154.0 T 10/1 Dry Vac 700W 10L 12m Cable Antistatic Bagless

MPN
1.527-154.0
Brand
Kärcher
EAN-13
4039784725157
Order Code
09-5867
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £178.51 £151.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Kärcher T 10/1 Advanced is a dry vac with a 700 W motor and a 10-litre capacity. Ideal for professional cleaning, it efficiently handles dry vacuuming tasks in offices, hotels, and retail environments. The product is robust and user-friendly, catering to the demands of rigorous daily use.
Type Dry vac
Capacity 10l
Cable Length 12m
Dimensions (L x W x H) 355 x 310 x 410 mm
Height 410mm
Length 355mm
Material (container) Plastic
Max. air volume 53 l/s
Operating Voltage 230V
Power consumption (P1) 700W
Power socket No
Rack size 483 mm (19")
Weight 5.4kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot