Kärcher 1.445-450.0 LTR 3-18 Dual Cordless Grass Trimmer 30cm Cutting Width

MPN
1.445-450.0
Brand
Karcher
EAN-13
4066529036438
Order Code
04-5111
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £169.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden LTR 3-18 Dual cordless grass trimmer is a versatile tool designed for precise trimming of lawn edges, with a maximum cutting width of 30 cm. Designed for efficiency, this garden trimmer operates without the need for a battery or charger, making it a convenient choice for maintaining neat and tidy garden borders. Ideal for home gardeners, its lightweight design and cordless feature ensure easy manoeuvrability around garden obstacles.
Type Grass Trimmer
Battery Voltage 18V
Colour Black
Cutting Method Filament
Cutting width (max.) 30cm
Idle speed (details) 8000 U/min
Max. battery life 35min
Number of power packs included 0
Operating type Rechargeable battery
Technology Li-ion
Thread adjustment Automated
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot