Kärcher 1.445-340.0 Home & Garden Lopper Easy Precise Battery Cutting

MPN
1.445-340.0
Brand
Karcher
EAN-13
4066529022318
Order Code
04-5110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £94.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kärcher Home & Garden TLO 2-18 1.445-340.0 lopper is designed for precision cutting and easy handling in garden maintenance. It features high-quality, sharp bypass blades ideal for pruning branches and shrubs. Typical applications include trimming and shaping plants in both home and professional garden settings.
Type Lopper
Battery Voltage 18V
Colour Black
Cut width 25mm
Cutting mechanism Bypass
Dim (L x W x H) 320 x 89 x 135 mm
Height 135mm
Length 320mm
Number of power packs included 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 1.1kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot