Kärcher 1.445-330.0 PGS 4-18 Cordless Lopper Cuts Branches up to 80mm

MPN
1.445-330.0
Brand
Karcher
EAN-13
4054278966854
Order Code
04-5109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden PGS 4-18 Lopper is a powerful cutting tool designed for efficient garden maintenance. Manufactured by Kärcher, it features robust construction and precision cutting blades ideal for trimming branches and shrubs. This lopper is typically used for pruning tasks in home gardens or small orchards.
Type Lopper
Dim (L x W x H) 475 x 89 x 174 mm
Height 174mm
Length 475mm
Weight 1.4kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot