Kärcher 1.445-320.0 GSH 4-4 Plus Trimmer 4V Li-ion Blade Switch

MPN
1.445-320.0
Brand
Karcher
EAN-13
4054278963204
Order Code
04-5107
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of power packs included:

    0 1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Kärcher Home & Garden manufactures the GSH 4-4 Plus, a versatile grass and bush trimmer. This cordless tool, powered by a 4 V Li-ion rechargeable battery, excels in maintaining garden edges and trimming shrubs. Ideal for enhancing garden aesthetics, it provides precise cutting without the hassle of cords.
Type Grass & Shrub Shears
Battery Voltage 4V
Blade Spacing 8mm
Cutting Width 8cm
Knife length 11cm
Max. battery life 60min
Number of power packs included 0
Operating type Rechargeable battery
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot