Kärcher 1.444-301.0 Home & Garden Grass Trimmer 18V Quiet Precision Cut

MPN
1.444-301.0
Brand
Karcher
EAN-13
4054278550213
Order Code
04-5099
Country of Origin
China
View Full Product Range (4)

Discontinued


The Kärcher Home & Garden Grass trimmer 18 V 2.5 Ah is a rechargeable battery-powered garden tool ideal for trimming lawn edges. Designed for ease of use, this trimmer provides efficient cutting performance. It is particularly suited for maintaining neat borders and hard-to-reach areas in your garden.
Type Grass Trimmer
Capacity 2.5Ah
Max. battery life 60min
Operating type Rechargeable battery
Rack size 483 mm (19")
Voltage 18V

Trustpilot