Kärcher 1.444-250.0 HGE 36-60 Hedge Trimmer 36V Li-ion Rotating Handle

MPN
1.444-250.0
Brand
Karcher
EAN-13
4054278550459
Order Code
04-5097
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £217.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kärcher's hedge trimmer is equipped with a rechargeable 36 V Li-ion battery, ideal for efficient garden maintenance. The model 1.444-250.0 is designed for smooth trimming of hedges. Suitable for home use, it simplifies the upkeep of garden hedges and shrubs.
Type Hedge Trimmer
Battery Voltage 36V
Max. battery life 170min
Operating type Rechargeable battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot