Kärcher 1.444-241.0 Home & Garden Rechargeable Battery Hedge Trimmer 18V

MPN
1.444-241.0
Brand
Karcher
EAN-13
4054278550435
Order Code
04-5096
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £231.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kärcher Home & Garden produces the 1.444-241.0 hedge trimmer, powered by an 18 V Li-ion rechargeable battery. This trimmer is designed for efficient and precise trimming of hedges and shrubs. It is ideal for domestic garden maintenance, offering both ease of use and cordless convenience.
Type Hedge Trimmer
Battery Voltage 18V
Max. battery life 80min
Operating type Rechargeable battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot