Kärcher 1.444-240.0 Hedge Trimmer 18V Cordless Rotating Handle Saw Function

MPN
1.444-240.0
Brand
Karcher
EAN-13
4054278550428
Order Code
04-5095
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £138.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden hedge trimmer, model 1.444-240.0, features an 18 V Li-ion rechargeable battery for efficient and cordless trimming. Designed for domestic gardening, it provides a lightweight and compact solution for maintaining hedges and shrubs. This product ensures precision and ease of use for home landscaping tasks.
Type Hedge Trimmer
Battery Voltage 18V
Colour Black
Max. battery life 80min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot