Kärcher 1.444-231.0 Hedge Trimmer 18V Li-ion Lightweight Ergonomic Design

MPN
1.444-231.0
Brand
Karcher
EAN-13
4054278550305
Order Code
04-5094
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £186.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher hedge trimmer 18 V Li-ion, model 1.444-231.0, provides cordless convenience in garden maintenance. It features a powerful rechargeable battery, making it ideal for trimming hedges and shrubs efficiently. Suitable for domestic use, this tool ensures precise and effortless cutting with its durable blades.
Type Hedge Trimmer
Battery Voltage 18V
Max. battery life 70min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot