Kärcher 1.444-230.0 HGE 18-45 Lightweight Li-ion Hedge Trimmer Ergonomic

MPN
1.444-230.0
Brand
Karcher
EAN-13
4054278546902
Order Code
04-5093
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden 1.444-230.0 hedge trimmer is a rechargeable battery-powered tool featuring an 18 V Li-ion battery. Designed for efficient cutting and shaping, it typically finds use in maintaining hedges and shrubs in home gardens. Known for its ease of use and cordless design, this trimmer makes garden maintenance straightforward and convenient.
Type Hedge Trimmer
Battery Voltage 18V
Max. battery life 70min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5.0Ah
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot