Karcher 1.317-136.0 K7 Premium Full Control Plus Home Pressure Washer 180 bar

Order Code:

96-3825

Brand: Karcher MPN: 1.317-136.0 EAN-13: 4054278253343

Discontinued


The Kärcher K7 Premium Full Control Home Pressure is the most powerful model in the range. Complete with the Full Control lance and trigger gun, which guides users on the ideal pressure setting for the area being cleaned. Use the LED display on the full control trigger gun to guide you, achieving the best possible results. Also uses iconography showing where each of the 4 pre-defined settings should be used.

With a hose reel on the back of the unit, that makes winding and unwinding your high-pressure hose even easier. Uses a Quick Connect Hose System, eliminating kinking and reduces set up time to make it even easier to use.

Combines power and energy efficiency, with an innovative water-cooled induction motor that ensures enhanced performance and longer working life. For ease of use, the Plug & Clean detergent system is located at the top of the machine and the trigger gun is now stored at the front of the machine.

Includes the Patio Cleaning Kit which is ideal for larger cleaning tasks such as decking, block paving and stone patios. Can work using a static or harvested water source drawn either using a Kärcher suction hose and filter, or connected to a water butt tap.

Comes complete with a 5 year warranty.

Supplied with:

1 x Full Control High-Pressure Gun.
1 x Vario Power Spray Lance.
1 x Dirt Blaster Spray Lance.
1 x 10m High-Pressure Hose.
1 x T450 Patio Cleaner.
1 x 1 Litre Stone & Facade Detergent.

Specification

Max. Pressure: 180 bar.
Flow Rate: 550 L/hr.
Motor: 2,800W.
Max. Water Feed Temperature: 60°C.
Area Performance: 60m²/hr.
Hose Length: 10m.
Weight: 18.38kg.


Type Pressure washer

Trustpilot