Kärcher 1.101-702.0 Puzzi 9/1 Bp Adv Cordless Cleaner Battery/Charger Excl.

Image Representative of Range

Kärcher 1.101-702.0 Puzzi 9/1 Bp Adv Cordless Cleaner Battery/Charger Excl.

MPN
1.101-702.0
Brand
Karcher
EAN-13
4054278681221
Order Code
04-5513
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £615.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

The Kärcher Professional Puzzi 9/1 Bp Adv 1.101-702.0 is a cordless carpet and upholstery cleaner known for its versatility and efficiency. This wet and dry vacuum cleaner is ideal for cleaning carpets, upholstery, and various fabric surfaces. Note that the product does not include a battery or charger.
Type Cordless carpet/upholstery cleanerer
Dimensions (L x W x H) 540 x 332 x 460 mm
Height 460mm
Length 540mm
Max. air volume 57 l/s
Operating Voltage 36V
Weight 13kg
Width 332mm

Reviews

Be the first to submit a review

Trustpilot