Kärcher 1.042-507.0 LB 930/36 Bp Cordless Leaf Blower No Battery/Charger

Image Representative of Range

Kärcher 1.042-507.0 LB 930/36 Bp Cordless Leaf Blower No Battery/Charger

MPN
1.042-507.0
Brand
Karcher
EAN-13
4054278634678
Order Code
04-5511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

Kärcher Professional manufactures the LB 930/36 Bp blower, part number 1.042-507.0, without an included battery or charger. This powerful 36 V blower is designed for efficient clearing of leaves and debris in outdoor spaces. It is suitable for professional landscaping and maintenance work in parks, gardens, and commercial properties.
Type Garden Blower / Vacuum
Air speed 60m/s
Dim (L x W x H) 916 x 177 x 325 mm
Height 325mm
Length 916mm
Operating type Rechargeable battery
Operating Voltage 36V
Rack size 483 mm (19")
Technology Li-ion
Weight 3kg
Width 177mm

Reviews

Be the first to submit a review

Trustpilot