Kärcher 1.042-506.0 Professional HT 650/36 Bp Hedge Trimmer 36V Li-ion

Kärcher 1.042-506.0 Professional HT 650/36 Bp Hedge Trimmer 36V Li-ion

MPN
1.042-506.0
Brand
Karcher
EAN-13
4054278634661
Order Code
04-5509
Country of Origin
China

Discontinued


The Kärcher Professional HT 650/36 Bp hedge trimmer, model 1.042-506.0, operates on a 36 V Li-ion rechargeable battery, providing cordless convenience for trimming tasks. This powerful tool, sold without the battery and charger, is ideal for maintaining hedges and shrubs in professional settings. Known for its durability and efficiency, it is a preferred choice for landscaping and garden maintenance.
Type Hedge Trimmer
Battery Voltage 36V
Blade Spacing 33mm
Knife length 650mm
Max. battery life 100min
Operating type Rechargeable battery
Rechargeable battery capacity (details) 7.5Ah
Technology Li-ion
Weight 4.5kg

Trustpilot