Kärcher 1.033-335.0 Professional Carpet Brush Vacuum 850W 5.5L

Image Representative of Range

Kärcher 1.033-335.0 Professional Carpet Brush Vacuum 850W 5.5L

MPN
1.033-335.0
Brand
Karcher
EAN-13
4054278494456
Order Code
04-5508
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £673.56 £597.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/09/2026

The Kärcher Professional CV 38/2 *EU is a dry vac with an 850 W motor and a 5.5-litre capacity. It is designed for efficient dust and debris removal in large areas such as offices or commercial spaces. Typical applications include cleaning carpets and hard floors in professional environments.
Type Dry vac
Colour Multicolour
Capacity 5.5l
Cable Length 12m
Dimensions (L x W x H) 370 x 390 x 1215 mm
Height 1215mm
Length 370mm
Max. air volume 40 l/s
Operating Voltage 230V
Power consumption (P1) 850W
Weight 8.8kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot