Easter Opening Hours and Delivery Dates here

Kanlux 38143 MAH PRO Wet Room Light LED 52W Cool White Grey

Order Code:

16-6320

Brand: Kanlux MPN: 38143 EAN-13: 5905339381439
Qty Unit Price (Ex VAT)
1+ £51.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 19/04/2026

Kanlux 38143 is a wet room light known for its robust design and efficient performance. The MAH PRO Wet Room Light LED, with a 52-watt power rating, provides a cool white illumination that is highly effective in environments where moisture resistance is crucial. This fixture, also identified under alternate description 3315002, is particularly suitable for use in washrooms, industrial kitchens, and other humid spaces requiring reliable and consistent lighting. Engineered using high-quality grey materials, it ensures durability and longevity in challenging conditions, making it an optimal choice for both commercial and industrial applications where dependable lighting solutions are essential.
Type LED wet room diffusor
Colour 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 1500 x 75 x 75 mm
Height 75mm
Length 1500mm
Luminous Flux 8400lm
Material Polycarbonate (PC)
Rating 52W
Weight 1688g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot