Kanlux 33381 BENO LED Ceiling/Wall Light 18W White IP54 Indoor/Outdoor

Image Representative of Range

Kanlux 33381 BENO LED Ceiling/Wall Light 18W White IP54 Indoor/Outdoor

MPN
33381
Brand
Kanlux
EAN-13
5905339333810
Order Code
09-5866
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Kanlux 33381 Beno is a built-in LED ceiling light with a power consumption of 18 W and a monochrome white finish. It is commonly used for indoor applications, providing efficient lighting in spaces such as bedrooms. This LED ceiling light is designed for energy efficiency and modern aesthetics.
Type LED ceiling light
Colour White
Power 18W
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Dimensions (L x W x H) 220 x 220 x 55 mm
Height 55mm
Length 220mm
Luminous Flux 1480lm
Material Plastic
Protection Class II
Rating per bulb 18W
Total luminous flux 1480lm
Weight 470g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot