Kanlux 33380 BENO LED Light 18W Graphite IP54 Indoor/Outdoor Use

Image Representative of Range

Kanlux 33380 BENO LED Light 18W Graphite IP54 Indoor/Outdoor Use

MPN
33380
Brand
Kanlux
EAN-13
5905339333803
Order Code
09-5865
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Kanlux 33380 Beno is an 18 W LED ceiling light in a graphite finish, designed for indoor use and ideal for bedroom lighting. Featuring a built-in monochrome LED, it offers energy-efficient and long-lasting illumination. This single piece is perfect for various indoor applications where stylish and efficient lighting is required.
Type LED ceiling light
Colour Graphite
Power 18W
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 3000K
Colour Temperature Range 3000 K
Dimensions (L x W x H) 220 x 220 x 55 mm
Height 55mm
Length 220mm
Luminous Flux 1350lm
Material Plastic
Protection Class II
Rating per bulb 18W
Total luminous flux 1350lm
Weight 470g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot