Christmas Opening Hours and Delivery Dates here
Kanlux 32946 Beno LED Ceiling Light 18W White IP54 Indoor/Outdoor Use

Kanlux 32946 Beno LED Ceiling Light 18W White IP54 Indoor/Outdoor Use

Order Code:

09-5864

Brand: Kanlux MPN: 32946 EAN-13: 5905339329462

Discontinued


The Kanlux 32946 Beno LED ceiling light provides an 18 W illumination in a sleek white design. This indoor light is suitable for various applications, including bedroom lighting. Its energy-efficient LED technology ensures long-lasting and effective performance.
Type LED ceiling light
Colour White
Power 18W
Voltage 230V
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 220 x 220 x 55 mm
Energy efficiency rating n.rel.
Height 55mm
IP Rating IP54
Length 220mm
Light bulb included Yes
Light features Incl. motion detector
Material Plastic
Misc Attribute Square
Protection Class II
Total luminous flux 1550lm
Width 220mm

You may also like


Trustpilot