Christmas Opening Hours and Delivery Dates here
Kanlux 32940 BENO LED Ceiling Light 18W White IP54 Weather-Resistant

Kanlux 32940 BENO LED Ceiling Light 18W White IP54 Weather-Resistant

Order Code:

09-5863

Brand: Kanlux MPN: 32940 EAN-13: 5905339329400

Discontinued


The Kanlux 32940 Beno LED ceiling light is an 18 W indoor lighting solution. It features a sleek white design, ideal for modern bedroom lighting. Typical applications include providing bright and energy-efficient illumination for bedrooms or living areas.
Type LED ceiling light
Colour White
Power 18W
Voltage 230V
(Ø) 220mm
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø x H) 220 mm x 55 mm
Energy efficiency rating n.rel.
Height 55mm
IP Rating IP54
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Protection Class II
Total luminous flux 1550lm

You may also like


Trustpilot