Kalthoff 919171 Safety L-shape Mains Plug Rubber 250V Black IP44

Image Representative of Range

Kalthoff 919171 Safety L-shape Mains Plug Rubber 250V Black IP44

MPN
919171
Brand
Kalthoff
EAN-13
4016514005918
Order Code
12-2294
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 240 in stock

The Kalthoff 919171 Safety L-shape mains plug is made of durable rubber and designed to handle up to 250 V. This black plug complies with the IP44 rating, making it suitable for outdoor use in damp environments. It is commonly used in extension leads and power distribution equipment for safety in both residential and professional settings.
Type Safety L-shape mains plug
Switch No
Colour Black
Connector Version angled
IP Rating IP44
Load (max.) 16A
Material Rubber
Nominal Voltage 250V
Rack size 483 mm (19")
Weight 0.1

Reviews

Be the first to submit a review

Trustpilot