Kalthoff 840015 Hot Wire Connector 16A 2+PE Aluminium Socket

Image Representative of Range

Kalthoff 840015 Hot Wire Connector 16A 2+PE Aluminium Socket

MPN
840015
Brand
Kalthoff
EAN-13
2050001975478
Order Code
12-2293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.87
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Kalthoff 840015 is a hot wire connector with a straight socket design and features 2 + PE pins rated at 16 A. Made from aluminium, this mains connector is used for reliable electrical connections in various applications. It is ideal for industrial or commercial power distribution systems.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Aluminium
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Die-cast aluminum
Misc Attribute 344K/A/PG
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot