Kalthoff 444055 Hot Wire Connector RJ45 Socket 2+PE 16A Metal 1 piece

Image Representative of Range

Kalthoff 444055 Hot Wire Connector RJ45 Socket 2+PE 16A Metal 1 piece

MPN
444055
Brand
Kalthoff
EAN-13
2050001975379
Order Code
12-2291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £16.61 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Kalthoff 444055 hot wire connector features an RJ45 socket and has a total of 2 pins plus PE, crafted in metal to support a 16 A current capacity. Manufactured by Kalthoff, this mains connector is designed for reliable and secure power connections. It is typically used in electrical installations where compact and efficient power plugs are necessary.
Type Hot wire connector
Current Rating 16A
Mounting Type RJ45 socket, mount
Switch No
Colour Metal
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Metal
Misc Attribute 444.1
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C22
Series 444
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot