Kalthoff 444008 Hot Wire Connector 2+PE Pins 16A Black/Red 1 piece Straight

Image Representative of Range

Kalthoff 444008 Hot Wire Connector 2+PE Pins 16A Black/Red 1 piece Straight

MPN
444008
Brand
Kalthoff
EAN-13
2050001975348
Order Code
12-2288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £30.19
10+ £28.56
100+ £28.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kalthoff 444008 hot wire connector is a straight mains connector designed for power applications, featuring 2 pins plus a protective earth (PE) and a current rating of 16 A. The connector's colour scheme is primarily black with red accents, and it's typically used in electrical installations requiring reliable power connections. This durable power plug is suitable for various electronics and devices where a secure and efficient connection is essential.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Black, Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) NBR
Misc Attribute 444P/Si4
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot