Kalthoff 444007 Hot Wire Connector 444 Socket Straight 2+PE 16A Red

Image Representative of Range

Kalthoff 444007 Hot Wire Connector 444 Socket Straight 2+PE 16A Red

MPN
444007
Brand
Kalthoff
EAN-13
2050001975331
Order Code
12-2287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £42.55 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kalthoff 444007 is a hot wire connector featuring a straight socket design with two pins plus protective earth (PE) for secure connections. Rated at 16 A and coloured red, this mains connector is typically used for reliable power connections in various electrical applications. Suitable for both industrial and commercial environments, it ensures safe and efficient electricity transfer.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) MVQ
Misc Attribute 444Si4
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot