Kalthoff 444004 Hot Wire Connector 2+PE 16A Black/Red Right Angle Socket

Image Representative of Range

Kalthoff 444004 Hot Wire Connector 2+PE 16A Black/Red Right Angle Socket

MPN
444004
Brand
Kalthoff
EAN-13
2050001975324
Order Code
12-2285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.50 £25.93
10+ £24.05
100+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Kalthoff 444004 is a right angle hot wire mains connector with 2+PE pins and a 16 A rating. It features a black and red design and is typically used for power connections in electronic applications. Ideal for securing reliable and efficient electrical connections.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, right angle
Switch No
Colour Black, Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) NBR
Misc Attribute 444P/Si/Wi
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot