Kalthoff 444001 Hot Wire Connector 16A 2+PE Red Socket Straight

Image Representative of Range

Kalthoff 444001 Hot Wire Connector 16A 2+PE Red Socket Straight

MPN
444001
Brand
Kalthoff
EAN-13
2050001975294
Order Code
12-2282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

The Kalthoff 444001 hot wire connector is a mains plug featuring a straight socket design with a total of two pins plus PE, supporting up to 16 A. Finished in red, this connector is typically used for power connections in various electrical applications. Manufactured by Kalthoff, it ensures reliable and efficient power distribution.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) MVQ
Misc Attribute 444Si
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot