Kalthoff 344005 Hot Wire Connector 2+PE Pins 16A Red Straight Socket

Image Representative of Range

Kalthoff 344005 Hot Wire Connector 2+PE Pins 16A Red Straight Socket

MPN
344005
Brand
Kalthoff
EAN-13
2050001975430
Order Code
12-2278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kalthoff 344005 is a hot wire connector designed for electrical applications, featuring a straight socket with 2 + PE pins and a 16 A rating. This red mains connector is well-suited for power plug setups requiring reliable connectivity. Typical uses include connecting devices to mains power in a safe and secure manner.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) MVQ
Misc Attribute 344Si/25A
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot