Kalthoff 344002 Hot Wire Connector 2+PE Pins 16A Socket Black/Red

Image Representative of Range

Kalthoff 344002 Hot Wire Connector 2+PE Pins 16A Socket Black/Red

MPN
344002
Brand
Kalthoff
EAN-13
2050001975423
Order Code
12-2276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kalthoff 344002 hot wire connector is a mains connector with a straight socket design, featuring 2 pins plus protective earth (PE) and rated at 16 A. It comes in black and red colours and is used primarily as a power plug for electrical connections. This connector is ideal for secure and reliable power transmission in various electrical systems.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Black, Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan
Misc Attribute 344P/Si
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot