Kalthoff 344001 Hot Wire Connector 2+PE 16A Red Socket Straight 1 piece

Image Representative of Range

Kalthoff 344001 Hot Wire Connector 2+PE 16A Red Socket Straight 1 piece

MPN
344001
Brand
Kalthoff
EAN-13
2050001975416
Order Code
12-2275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.81
10+ £30.10
100+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Kalthoff 344001 is a hot wire connector used as a mains plug, featuring a straight socket with 2 pins plus PE and a 16 A capacity. It is designed for safe and reliable power connections in electrical systems, highlighted by its distinctive red colour. This robust power plug is typically applied in residential or industrial settings where secure and dependable electrical connections are critical.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) MVQ
Misc Attribute 344Si
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot