Kaiser Nienhaus 322511 Keypad Unit Surface-Mount, 2 Keyboards, 4 Codes

Image Representative of Range

Kaiser Nienhaus 322511 Keypad Unit Surface-Mount, 2 Keyboards, 4 Codes

MPN
322511
EAN-13
4260005857146
Order Code
12-2270
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.65 £40.50
10+ £39.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kaiser Nienhaus 322511 is a surface-mount keypad unit designed for the DECODED Controller Versa 4. It features a sleek and secure entry system ideal for access control applications. Commonly used in residential and commercial buildings, it enhances security with reliable access management.
Type Keypad unit
Depth 50mm
Dimensions (W x H x D) 140 x 130 x 50 mm
Height 130mm
Hub Not required
Mounting Type Surface-mount
Width 140mm

Reviews

Be the first to submit a review

Trustpilot