Kaiser Nienhaus 313350 Comfort Mini Electric Belt Winder 45 kg 15 mm Tape

Extended range
Order Code:

09-5853

Brand: Kaiser Nienhaus MPN: 313350 EAN-13: 4260005857009
Qty Unit Price (Ex VAT)
1+ £148.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kaiser Nienhaus 313350 Comfort Mini is an electric belt winder designed for roller shutter systems, offering a maximum tensile force of 45 kg. This surface-mount device, produced by Kaiser Nienhaus, features efficient motor control ideal for residential roller shutter applications. It ensures convenient and reliable operation of roller shutters through its robust engineering and compact design.
Type Electric belt winder
Aperture size 60 x 212mm
Assembly dimensions 34.5 x 132mm
Belt length 6.3m
Belt width 15mm
Depth 139mm
Dim (W x H x D) 60 x 211 x 139 mm
Factory colour White
Height 211mm
Hub Not required
Mounting Type Surface-mount
Nominal Power 120W
Nominal torque 11Nm
Operating voltage 230V
Tensile force (max.) 45kg
Weight 890g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot