Kaiser Nienhaus 100620 Surface-mount Steel Keypad, Anti-Vandal, Stainless

Image Representative of Range

Kaiser Nienhaus 100620 Surface-mount Steel Keypad, Anti-Vandal, Stainless

MPN
100620
EAN-13
4260005857160
Order Code
12-2268
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kaiser Nienhaus manufactures the Versa steel keypad designed for surface-mount applications. This robust keyboard is suitable for use with decoded controllers, ensuring secure access management. Ideal for both residential and commercial properties, it offers enhanced durability and reliability.
Type Steel keypad
Depth 14mm
Dimensions (W x H x D) 75 x 75 x 14 mm
Height 75mm
Hub Not required
Mounting Type Surface-mount
Width 75mm

Reviews

Be the first to submit a review

Trustpilot