Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman K8087 Telephone Ringer With Buzzer And LED Electronics Kit

Order Code:  

70-4336

 
Brand: Velleman  MPN: K8087  EAN-13: 5410329383886
  • Country of Origin:
 Report an error

Discontinued

If you have difficulty hearing the phone ring, then fit the Velleman Telephone Ringer Kit. The Telephone Ringer has a buzzer which sounds and a powerful LED which flashes every time the phone rings. Great for use in noisy environments like factories and workshops, or by the hearing impaired, to replace the existing ringer.


  • Includes attractive enclosure and adhesive strips for easy fixing
  • Accepts standard telephone plug, no power supply necessary
  • 10.000 mcd LED
  • Connects to PSTN line
  • RJ11 connector
  • Consumption 10mA max
  • Dimensions 80 x 55 x 35mm
  • Manufacturer's part K8087
Ready Assembled? No
Type LED display

Reviews


Be the first to submit a review