Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman K8074 USB to RF Remote Control Transmitter Kit

Order Code:  

70-4202

 
Brand: Velleman  MPN: K8074  EAN-13: 5410329377243
  • Country of Origin:
 Report an error

Discontinued

The Velleman USB to RF Remote Control Transmitter will turn your computer into a powerful remote control - simply connect to the USB port, install the driver and you are set. A total of 255 cards can be addressed, resulting in a maximum of 2040 channels - surely better than any other offer of the day out there!


  • Works with a Velleman K8056 card, equipped with an RX433N receiver module
  • Can also be used with K8070 / VM119 one channel receiver and RGB controller with RF remote, VM151
  • Drivers and example software can be downloaded from the Velleman web site
  • A DLL is provided to create your own application
  • USB1.1 or 2.0 port compliant
  • Up to 30m (depends on environment)
  • RF transmit indicator LED
  • Power LED
  • USB port function LEDs
  • 255 selectable addresses
  • Transmit test button
  • 433MHz transmitter
  • R&TTE compliant design
  • Power supply : USB
  • Dimensions: 80 x 55 x 35mm (3.14 x 2.16 x 1.37in.)
  • Includes enclosure
  • Velleman type K8074

Please note: This is a self-assembly kit and requires soldering.


Ready Assembled? No
Type Remote control

Reviews


Be the first to submit a review