The Velleman 4-Channel Running Light Kit lets you create the sort of lighting effects used at top discos and super-cool parties - at a fraction of the price. This module is the perfect addition to your existing system if you really want to make the party go with a swing. The speed of the module can be adjusted manually.
All outputs are equipped with a LED indication
Suppressed according to EN55015
Adjustable speed for charge switching
Maximum load per channel: 450W (240V AC) / 230W (115V AC)
Speed adjustable between 0.2 and 3Hz
Size 100 x 83 x 36mm
Power supply 110 to 240V AC
Manufacturer's part K8032
Please note: This is a self-assembly kit and requires soldering.