Kärcher 1.445-300.0 PSU 4-18 Battery Pressure Sprayer 4L Adjustable Injection

MPN
1.445-300.0
Brand
Karcher
EAN-13
4054278886060
Order Code
04-5106
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £90.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/06/2026

The Kärcher Home & Garden pump pressure sprayer, model 1.445-300.0, features a 4-litre capacity ideal for domestic garden use. This sprayer is designed to evenly distribute liquids, making it suitable for applying treatments and fertilisers. Its efficient pump action ensures ease of use when tending to lawns and plants.
Type Pump pressure sprayer
Capacity 4l
Dimensions (L x W x H) 750 x 182 x 365 mm
Height 365mm
Length 750mm
Operating type Battery
Weight 1.8kg
Width 182mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot